Technical documents
Specifications
Brand
AVXTechnology
Polymer
Capacitance
22µF
Dielectric Material Family
Tantalum
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
300mΩ
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Maximum Operating Temperature
+125°C
Dimensions
3.5 x 2.8 x 1.9mm
Series
TCJ
Electrolyte Type
Solid
Dissipation Factor
6%
Minimum Operating Temperature
-55°C
Leakage Current
22 μA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
AVXTechnology
Polymer
Capacitance
22µF
Dielectric Material Family
Tantalum
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
300mΩ
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Maximum Operating Temperature
+125°C
Dimensions
3.5 x 2.8 x 1.9mm
Series
TCJ
Electrolyte Type
Solid
Dissipation Factor
6%
Minimum Operating Temperature
-55°C
Leakage Current
22 μA