KYOCERA AVX 47μF Polymer Tantalum Capacitor 10V dc, TCJ Series

RS Stock No.: 719-0683Brand: AVXManufacturers Part No.: TCJC476M010R0100
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

Polymer

Capacitance

47µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

100mΩ

Tolerance

±20%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TCJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

47 μA

Dissipation Factor

6%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 47μF Polymer Tantalum Capacitor 10V dc, TCJ Series

P.O.A.

KYOCERA AVX 47μF Polymer Tantalum Capacitor 10V dc, TCJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

Polymer

Capacitance

47µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

100mΩ

Tolerance

±20%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TCJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

47 μA

Dissipation Factor

6%