KYOCERA AVX 47μF Polymer Tantalum Capacitor 6.3V dc, TCJ Series

RS Stock No.: 719-0627Brand: AVXManufacturers Part No.: TCJT476M006R0120
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

Polymer

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-12

Equivalent Series Resistance

120mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.2mm

Dimensions

3.5 x 2.8 x 1.2mm

Series

TCJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

8%

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

28.2 μA

Product details

TCJ Series

Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 47μF Polymer Tantalum Capacitor 6.3V dc, TCJ Series

P.O.A.

KYOCERA AVX 47μF Polymer Tantalum Capacitor 6.3V dc, TCJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

Polymer

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-12

Equivalent Series Resistance

120mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.2mm

Dimensions

3.5 x 2.8 x 1.2mm

Series

TCJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

8%

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

28.2 μA

Product details

TCJ Series

Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C