KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TLJ Series

RS Stock No.: 886-2297Brand: AVXManufacturers Part No.: TLJA107M010R1400
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

1.4Ω

Lead Pitch

1.1mm

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TLJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Tolerance Minus

-20%

Leakage Current

10 μA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TLJ Series

P.O.A.

KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TLJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

1.4Ω

Lead Pitch

1.1mm

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TLJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Tolerance Minus

-20%

Leakage Current

10 μA