Technical documents
Specifications
Electrolyte Type
Solid
Tolerance Minus
-10%
Minimum Operating Temperature
-55°C
Tolerance Plus
+10%
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount
Technology
MnO2
Mounting Type
Surface Mount
Tolerance
±10%
Depth
4.3mm
Length
7.3mm
Voltage
35V dc
Dissipation Factor
6%
Height
4.1mm
Brand
AVXCapacitance
22µF
Leakage Current
8 μA
Equivalent Series Resistance
60mΩ
Package/Case
7343-43
Series
TPM
Dimensions
7.3 x 4.3 x 4.1mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Electrolyte Type
Solid
Tolerance Minus
-10%
Minimum Operating Temperature
-55°C
Tolerance Plus
+10%
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount
Technology
MnO2
Mounting Type
Surface Mount
Tolerance
±10%
Depth
4.3mm
Length
7.3mm
Voltage
35V dc
Dissipation Factor
6%
Height
4.1mm
Brand
AVXCapacitance
22µF
Leakage Current
8 μA
Equivalent Series Resistance
60mΩ
Package/Case
7343-43
Series
TPM
Dimensions
7.3 x 4.3 x 4.1mm