KYOCERA AVX 1.5μF MnO2 Tantalum Capacitor 25V dc, TPS Series

RS Stock No.: 166-7621Brand: KYOCERA AVXManufacturers Part No.: TPSA155K025R3000
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

MnO2

Capacitance

1.5µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Product details

TPS Series 20 to 50Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1.5μF MnO2 Tantalum Capacitor 25V dc, TPS Series

P.O.A.

KYOCERA AVX 1.5μF MnO2 Tantalum Capacitor 25V dc, TPS Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

MnO2

Capacitance

1.5µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Product details

TPS Series 20 to 50Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation