KYOCERA AVX 2.2μF MnO2 Tantalum Capacitor 16V dc, TPS Series

RS Stock No.: 699-3267Brand: AVXManufacturers Part No.: TPSA225K016R3500
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

3.5Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 2.2μF MnO2 Tantalum Capacitor 16V dc, TPS Series

P.O.A.

KYOCERA AVX 2.2μF MnO2 Tantalum Capacitor 16V dc, TPS Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

3.5Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA