KYOCERA AVX 2.2μF Electrolytic Electrolytic Capacitor 35V dc, TPS Series

RS Stock No.: 136-1524Brand: AVXManufacturers Part No.: TPSA225K035R1500
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

2.2µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

1.5Ω

Lead Pitch

1.1mm

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.6 μA

Tolerance Plus

+10%

Surge Voltage

28 V @ 125 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 2.2μF Electrolytic Electrolytic Capacitor 35V dc, TPS Series

P.O.A.

KYOCERA AVX 2.2μF Electrolytic Electrolytic Capacitor 35V dc, TPS Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

2.2µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

1.5Ω

Lead Pitch

1.1mm

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.6 μA

Tolerance Plus

+10%

Surge Voltage

28 V @ 125 °C