KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 25V dc, TPS Series

RS Stock No.: 699-3260Brand: AVXManufacturers Part No.: TPSA335K025R1000
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

3.3µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.8 μA

Dissipation Factor

6%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 25V dc, TPS Series
Select packaging type

P.O.A.

KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 25V dc, TPS Series
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

3.3µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.8 μA

Dissipation Factor

6%