KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 20V dc, TPS Series

RS Stock No.: 886-2386Brand: AVXManufacturers Part No.: TPSB226K020R0400
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

400mΩ

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Tolerance Minus

-10%

Leakage Current

4.4 μA

Tolerance Plus

+10%

Surge Voltage

16 V @ ≤+125 °C, 26 V @ ≤+85 °C

Dielectric Material Family

Tantalum

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 20V dc, TPS Series

P.O.A.

KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

400mΩ

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Tolerance Minus

-10%

Leakage Current

4.4 μA

Tolerance Plus

+10%

Surge Voltage

16 V @ ≤+125 °C, 26 V @ ≤+85 °C

Dielectric Material Family

Tantalum