KYOCERA AVX 22μF MnO2 Tantalum Capacitor 20V dc, TPS Series

RS Stock No.: 699-3557Brand: AVXManufacturers Part No.: TPSC226K020R0100
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

100mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Leakage Current

4.4 μA

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 22μF MnO2 Tantalum Capacitor 20V dc, TPS Series
Select packaging type

P.O.A.

KYOCERA AVX 22μF MnO2 Tantalum Capacitor 20V dc, TPS Series
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

100mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Leakage Current

4.4 μA

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount