KYOCERA AVX 47μF MnO2 Tantalum Capacitor 16V dc, TPS Series

RS Stock No.: 548-3422Brand: AVXManufacturers Part No.: TPSD476K016R0080
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

80mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Minimum Operating Temperature

-55°C

Leakage Current

7.5 μA

Dissipation Factor

6%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 47μF MnO2 Tantalum Capacitor 16V dc, TPS Series

P.O.A.

KYOCERA AVX 47μF MnO2 Tantalum Capacitor 16V dc, TPS Series
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

80mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Minimum Operating Temperature

-55°C

Leakage Current

7.5 μA

Dissipation Factor

6%