Technical documents
Specifications
Brand
AVXTechnology
MnO2
Capacitance
150µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
100mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Surface Mount
Tolerance Minus
-10%
PRICED TO CLEAR
Yes
Leakage Current
15 μA
Country of Origin
Czech Republic
Product details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Stock information temporarily unavailable.
Please check again later.
P.O.A.
400
P.O.A.
400
Technical documents
Specifications
Brand
AVXTechnology
MnO2
Capacitance
150µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
100mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Surface Mount
Tolerance Minus
-10%
PRICED TO CLEAR
Yes
Leakage Current
15 μA
Country of Origin
Czech Republic
Product details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation