KYOCERA AVX 33μF MnO2 Tantalum Capacitor 35V dc, TPS Series

RS Stock No.: 548-3551Brand: AVXManufacturers Part No.: TPSE336K035R0100
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

100mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

11.6 μA

Product details

TPS Series 20 to 50Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 33μF MnO2 Tantalum Capacitor 35V dc, TPS Series

P.O.A.

KYOCERA AVX 33μF MnO2 Tantalum Capacitor 35V dc, TPS Series
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

100mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

11.6 μA

Product details

TPS Series 20 to 50Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation