KYOCERA AVX 330μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series

RS Stock No.: 699-3731Brand: AVXManufacturers Part No.: TPSE337K006R0125
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

125mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

20.8 μA

Dissipation Factor

8%

Tolerance Plus

+10%

Product details

TPS Series 2.5 to 6.3Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 330μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series

P.O.A.

KYOCERA AVX 330μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

125mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

20.8 μA

Dissipation Factor

8%

Tolerance Plus

+10%

Product details

TPS Series 2.5 to 6.3Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation