KYOCERA AVX 47μF MnO2 Tantalum Capacitor 20V dc, TPS Series

RS Stock No.: 699-3677Brand: AVXManufacturers Part No.: TPSE476K020R0200
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

47µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

200mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

9.4 μA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 47μF MnO2 Tantalum Capacitor 20V dc, TPS Series

P.O.A.

KYOCERA AVX 47μF MnO2 Tantalum Capacitor 20V dc, TPS Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

47µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

200mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

9.4 μA