AVX 68μF 25V dc Tantalum Capacitor Electrolytic Solid TPS Series

RS Stock No.: 135-0347Brand: AVXManufacturers Part No.: TPSE686M025R0125
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

68µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

125mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Terminal Type

SMT

Polarised

Polar

Leakage Current

17 μA

Surge Voltage

20 V dc @ ≤+125 °C, 32 V dc @ ≤+85 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Product details

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AVX 68μF 25V dc Tantalum Capacitor Electrolytic Solid TPS Series

P.O.A.

AVX 68μF 25V dc Tantalum Capacitor Electrolytic Solid TPS Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

68µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

125mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Terminal Type

SMT

Polarised

Polar

Leakage Current

17 μA

Surge Voltage

20 V dc @ ≤+125 °C, 32 V dc @ ≤+85 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Product details

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)