KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 35V dc, TPS Series

RS Stock No.: 135-0359Brand: AVXManufacturers Part No.: TPSV476K035R0150
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

2924

Equivalent Series Resistance

150mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

3.55mm

Dimensions

7.3 x 6.1 x 3.55mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

28 V dc @ ≤+125 °C, 46 V dc @ ≤+85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

SMT

Polarised

Polar

Leakage Current

16.5 μA

Country of Origin

Czech Republic

Product details

AVX TPS Series of Tantalum Capacitors

The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits

Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes

Applications

Power supply applications
Medium power DC/DC converters

Axial 125°C (Tantalum)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 35V dc, TPS Series

P.O.A.

KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

2924

Equivalent Series Resistance

150mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

3.55mm

Dimensions

7.3 x 6.1 x 3.55mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

28 V dc @ ≤+125 °C, 46 V dc @ ≤+85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

SMT

Polarised

Polar

Leakage Current

16.5 μA

Country of Origin

Czech Republic

Product details

AVX TPS Series of Tantalum Capacitors

The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits

Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes

Applications

Power supply applications
Medium power DC/DC converters

Axial 125°C (Tantalum)