KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TRM Series

RS Stock No.: 743-5649Brand: AVXManufacturers Part No.: TRME476K025R0065
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

65mΩ

Lead Pitch

4.4mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TRM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

2.4mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

8.8 μA

Product details

TRM Series Multi-anode Capacitor

Improved reliability (twice better than standard)
Will withstand higher thermo-mechanical stresses during the assembly process
Multi-anode construction
Super low ESR
“Mirror” construction used with D case capacitors reduces ESL by half
Applications include automotive, medical, aerospace, military and other hi-end applications

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TRM Series

P.O.A.

KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TRM Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

MnO2

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

65mΩ

Lead Pitch

4.4mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TRM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

2.4mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

8.8 μA

Product details

TRM Series Multi-anode Capacitor

Improved reliability (twice better than standard)
Will withstand higher thermo-mechanical stresses during the assembly process
Multi-anode construction
Super low ESR
“Mirror” construction used with D case capacitors reduces ESL by half
Applications include automotive, medical, aerospace, military and other hi-end applications