Technical documents
Specifications
Brand
AVXTechnology
Electrolytic
Capacitance
330µF
Voltage
75V dc
Package/Case
D
Equivalent Series Resistance
1Ω
Tolerance
±10%
Height
19.46mm
Dimensions
9.52 (Dia.) x 19.46mm
Series
TWA
Maximum Operating Temperature
+125°C
Electrolyte Type
Wet
Dielectric Material Family
Tantalum
Lead Diameter
0.64mm
Tolerance Plus
+10%
Surge Voltage
86.3V
Minimum Operating Temperature
-55°C
Terminal Type
Axial
Diameter
9.52mm
Tolerance Minus
-10%
Leakage Current
30 μA
Country of Origin
United States
Product details
TWA series
An axial leaded wet electrolytic tantalum capacitor which has a novel cathode system for higher CV designs beyond the MIL-PRF-39006 drawing. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand the harsh shock and vibration requirements of M39006.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AVXTechnology
Electrolytic
Capacitance
330µF
Voltage
75V dc
Package/Case
D
Equivalent Series Resistance
1Ω
Tolerance
±10%
Height
19.46mm
Dimensions
9.52 (Dia.) x 19.46mm
Series
TWA
Maximum Operating Temperature
+125°C
Electrolyte Type
Wet
Dielectric Material Family
Tantalum
Lead Diameter
0.64mm
Tolerance Plus
+10%
Surge Voltage
86.3V
Minimum Operating Temperature
-55°C
Terminal Type
Axial
Diameter
9.52mm
Tolerance Minus
-10%
Leakage Current
30 μA
Country of Origin
United States
Product details
TWA series
An axial leaded wet electrolytic tantalum capacitor which has a novel cathode system for higher CV designs beyond the MIL-PRF-39006 drawing. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand the harsh shock and vibration requirements of M39006.