KYOCERA AVX 470μF Electrolytic Tantalum Capacitor 50V dc, TWA Series

RS Stock No.: 886-2604Brand: AVXManufacturers Part No.: TWAD477K050CBSZ0000
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

470µF

Voltage

50V dc

Package/Case

D

Equivalent Series Resistance

750mΩ

Tolerance

±10%

Height

19.46mm

Dimensions

9.52 (Dia.) x 19.46mm

Series

TWA

Maximum Operating Temperature

+125°C

Electrolyte Type

Wet

Lead Diameter

0.64mm

Tolerance Plus

+10%

Surge Voltage

57.5V

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Diameter

9.52mm

Tolerance Minus

-10%

Leakage Current

25 μA

Dielectric Material Family

Tantalum

Country of Origin

United States

Product details

TWA series

An axial leaded wet electrolytic tantalum capacitor which has a novel cathode system for higher CV designs beyond the MIL-PRF-39006 drawing. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand the harsh shock and vibration requirements of M39006.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 470μF Electrolytic Tantalum Capacitor 50V dc, TWA Series

P.O.A.

KYOCERA AVX 470μF Electrolytic Tantalum Capacitor 50V dc, TWA Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

470µF

Voltage

50V dc

Package/Case

D

Equivalent Series Resistance

750mΩ

Tolerance

±10%

Height

19.46mm

Dimensions

9.52 (Dia.) x 19.46mm

Series

TWA

Maximum Operating Temperature

+125°C

Electrolyte Type

Wet

Lead Diameter

0.64mm

Tolerance Plus

+10%

Surge Voltage

57.5V

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Diameter

9.52mm

Tolerance Minus

-10%

Leakage Current

25 μA

Dielectric Material Family

Tantalum

Country of Origin

United States

Product details

TWA series

An axial leaded wet electrolytic tantalum capacitor which has a novel cathode system for higher CV designs beyond the MIL-PRF-39006 drawing. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand the harsh shock and vibration requirements of M39006.