KYOCERA AVX 120μF Electrolytic Tantalum Capacitor 100V dc, TWC-Y Series

RS Stock No.: 886-2691Brand: AVXManufacturers Part No.: TWCE127K100SCYZ0000
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

120µF

Voltage

100V dc

Package/Case

E

Equivalent Series Resistance

2.76Ω

Tolerance

±10%

Height

26.97mm

Dimensions

10.31 (Dia.) x 26.97mm

Series

TWC-Y

Maximum Operating Temperature

+200°C

Electrolyte Type

Wet

Dielectric Material Family

Tantalum

Dissipation Factor

25%

Lead Diameter

0.64mm

Tolerance Plus

+10%

Surge Voltage

115V

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Diameter

10.31mm

Tolerance Minus

-10%

Leakage Current

48 μA

Country of Origin

United States

Product details

AVX TWC-Y Series

The TWC-Y high temperature series represents a COTS-Plus version of conventional wet electrolytic tantalum capacitors that are designed for use at 200°C. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand harsh environments. All models are highly reliable and excellent quality.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 120μF Electrolytic Tantalum Capacitor 100V dc, TWC-Y Series

P.O.A.

KYOCERA AVX 120μF Electrolytic Tantalum Capacitor 100V dc, TWC-Y Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

120µF

Voltage

100V dc

Package/Case

E

Equivalent Series Resistance

2.76Ω

Tolerance

±10%

Height

26.97mm

Dimensions

10.31 (Dia.) x 26.97mm

Series

TWC-Y

Maximum Operating Temperature

+200°C

Electrolyte Type

Wet

Dielectric Material Family

Tantalum

Dissipation Factor

25%

Lead Diameter

0.64mm

Tolerance Plus

+10%

Surge Voltage

115V

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Diameter

10.31mm

Tolerance Minus

-10%

Leakage Current

48 μA

Country of Origin

United States

Product details

AVX TWC-Y Series

The TWC-Y high temperature series represents a COTS-Plus version of conventional wet electrolytic tantalum capacitors that are designed for use at 200°C. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand harsh environments. All models are highly reliable and excellent quality.