Technical documents
Specifications
Brand
AVXVaristor Voltage
47V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
93V
Clamping Current
5A
Energy
4.4J
Diameter
13mm
Maximum Surge Current
500A
Capacitance
2.15nF
Thickness
4.4mm
Dimensions
13 (Dia.) x 4.4mm
Lead Pitch
7.62mm
P.O.A.
KYOCERA AVX Metal Oxide Varistor 2.15nF 5A, Clamping 93V, Varistor 47V
Select packaging type
Production pack (Bag)
100
P.O.A.
KYOCERA AVX Metal Oxide Varistor 2.15nF 5A, Clamping 93V, Varistor 47V
Stock information temporarily unavailable.
Select packaging type
Production pack (Bag)
100
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 100 - 225 | P.O.A. |
| 250 - 475 | P.O.A. |
| 500 - 975 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
AVXVaristor Voltage
47V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
93V
Clamping Current
5A
Energy
4.4J
Diameter
13mm
Maximum Surge Current
500A
Capacitance
2.15nF
Thickness
4.4mm
Dimensions
13 (Dia.) x 4.4mm
Lead Pitch
7.62mm
