Technical documents
Specifications
Brand
AVXCapacitance
22nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
-20 → +50%
Dimensions
2.01 x 1.25 x 1.14mm
Length
2.01mm
Depth
1.25mm
Height
1.14mm
Series
W2H
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX 22nF MLCC, 50V dc V, -20 → +50% , SMD
10
P.O.A.
KYOCERA AVX 22nF MLCC, 50V dc V, -20 → +50% , SMD
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
AVXCapacitance
22nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
-20 → +50%
Dimensions
2.01 x 1.25 x 1.14mm
Length
2.01mm
Depth
1.25mm
Height
1.14mm
Series
W2H
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount