BACO, SP 2 Position , 16A

RS Stock No.: 285-9911Brand: BACOManufacturers Part No.: NB01EQ1
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

BACO

Pole and Throw Configuration

SP

Maximum Current

16A

Number of Positions

2

Terminal Type

Screw

Length

48mm

Width

48mm

Depth

36mm

Dimensions

48 x 48 x 36mm

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BACO, SP 2 Position , 16A

P.O.A.

BACO, SP 2 Position , 16A
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

BACO

Pole and Throw Configuration

SP

Maximum Current

16A

Number of Positions

2

Terminal Type

Screw

Length

48mm

Width

48mm

Depth

36mm

Dimensions

48 x 48 x 36mm

Country of Origin

France