Technical documents
Specifications
Brand
BACOPole and Throw Configuration
3P
Maximum Current
16A
Number of Positions
2
Terminal Type
Screw
Length
48mm
Width
48mm
Depth
46mm
Dimensions
48 x 48 x 46mm
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
BACO, 3P 2 Position , 16A
1
P.O.A.
BACO, 3P 2 Position , 16A
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
BACOPole and Throw Configuration
3P
Maximum Current
16A
Number of Positions
2
Terminal Type
Screw
Length
48mm
Width
48mm
Depth
46mm
Dimensions
48 x 48 x 46mm
Country of Origin
France