Technical documents
Specifications
Brand
BACOPole and Throw Configuration
DP
Normal State Configuration
2NO/2NC
Maximum Current
20 A
Maximum Voltage
600 V
Number Of Positions
2
Actuator Type
Handle
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
BACO, DP 2 Position Rotary Switch, 600 V, 20 A, Handle Actuator
1
P.O.A.
BACO, DP 2 Position Rotary Switch, 600 V, 20 A, Handle Actuator
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
BACOPole and Throw Configuration
DP
Normal State Configuration
2NO/2NC
Maximum Current
20 A
Maximum Voltage
600 V
Number Of Positions
2
Actuator Type
Handle
Country of Origin
France