BACO, 3P 2 Position , 16A

RS Stock No.: 286-0034Brand: BACOManufacturers Part No.: NC53DQ1
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

BACO

Pole and Throw Configuration

3P

Normal State Configuration

NO/NC

Maximum Current

16A

Number of Positions

2

Terminal Type

Screw

Length

48mm

Width

48mm

Depth

56mm

Dimensions

48 x 48 x 56mm

Country of Origin

France

View all in Cam Switches

Stock information temporarily unavailable.

P.O.A.

BACO, 3P 2 Position , 16A

P.O.A.

BACO, 3P 2 Position , 16A

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

BACO

Pole and Throw Configuration

3P

Normal State Configuration

NO/NC

Maximum Current

16A

Number of Positions

2

Terminal Type

Screw

Length

48mm

Width

48mm

Depth

56mm

Dimensions

48 x 48 x 56mm

Country of Origin

France