Technical documents
Specifications
Brand
BACOPole and Throw Configuration
4P
Normal State Configuration
NO/NC
Maximum Current
16A
Number of Positions
2
Terminal Type
Screw
Length
48mm
Width
48mm
Depth
66mm
Dimensions
48 x 48 x 66mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
BACO, 4P 2 Position , 16A
1
P.O.A.
BACO, 4P 2 Position , 16A
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
BACOPole and Throw Configuration
4P
Normal State Configuration
NO/NC
Maximum Current
16A
Number of Positions
2
Terminal Type
Screw
Length
48mm
Width
48mm
Depth
66mm
Dimensions
48 x 48 x 66mm
Country of Origin
France
