Bahco 10457, PCB Work Holder, 320 x 145 x 150mm

RS Stock No.: 471-2842Brand: BahcoManufacturers Part No.: 10457
brand-logo
View all in PCB Holders

Technical documents

Specifications

Brand

Bahco

Depth

145mm

Height

150mm

Dimensions

320 x 145 x 150mm

Width

320mm

Product details

Electronic board holder

All-metal holder for boards up to 220 mm.
Components held with articulated arm.
Spring-fitted clips for quick changing of boards.
Easy adjustment.

PCB Assembly Equipment

You may be interested in

P.O.A.

Bahco 10457, PCB Work Holder, 320 x 145 x 150mm

P.O.A.

Bahco 10457, PCB Work Holder, 320 x 145 x 150mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bahco

Depth

145mm

Height

150mm

Dimensions

320 x 145 x 150mm

Width

320mm

Product details

Electronic board holder

All-metal holder for boards up to 220 mm.
Components held with articulated arm.
Spring-fitted clips for quick changing of boards.
Easy adjustment.

PCB Assembly Equipment

You may be interested in