Bahco 8 drawer Wheeled, 955mm x 677mm x 501mm

RS Stock No.: 788-3912Brand: BahcoManufacturers Part No.: 1475K8PSP
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

Bahco

Number of Drawers

8

Wheeled

Yes

Length

501mm

Width

677mm

Height

955mm

Dimensions

955 x 677 x 501mm

Type

Cabinet

Load Capacity

80kg

Product details

Bahco Heavy Duty Tool Trolleys

From Bahco, this robust and versatile wheeled tool chest is ideal for professionals and enthusiasts alike. With a durable steel construction with re-enforced areas, the maintenance trolley is ideal for heavy duty applications.

The spacious drawers are set on ball bearing slides, meaning they can extend fully for maximum accessibility. The worktop is rubber coated, to provide grip to parts and tools as you work. With two fixed and two swivelling castor wheels with brakes fitted, the trolley can be moved around easily by its handle. Combined with a lock and go latching system that prevents the drawers opening when moving the trolley, you can be sure certain of reliable mobility around your workshop, garage, or factory floor.

For storing tools, parts and other essentials, this tool trolley cabinet is ideal.

Features and Benefits

• Lock and Go unique locking system
• High quality paint
• Precise and robust wheels
• Fully opening drawers using ball bearing slides
• 45kg load per drawer
• Easy clean and lightweight brushed aluminium handles

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bahco 8 drawer Wheeled, 955mm x 677mm x 501mm

P.O.A.

Bahco 8 drawer Wheeled, 955mm x 677mm x 501mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bahco

Number of Drawers

8

Wheeled

Yes

Length

501mm

Width

677mm

Height

955mm

Dimensions

955 x 677 x 501mm

Type

Cabinet

Load Capacity

80kg

Product details

Bahco Heavy Duty Tool Trolleys

From Bahco, this robust and versatile wheeled tool chest is ideal for professionals and enthusiasts alike. With a durable steel construction with re-enforced areas, the maintenance trolley is ideal for heavy duty applications.

The spacious drawers are set on ball bearing slides, meaning they can extend fully for maximum accessibility. The worktop is rubber coated, to provide grip to parts and tools as you work. With two fixed and two swivelling castor wheels with brakes fitted, the trolley can be moved around easily by its handle. Combined with a lock and go latching system that prevents the drawers opening when moving the trolley, you can be sure certain of reliable mobility around your workshop, garage, or factory floor.

For storing tools, parts and other essentials, this tool trolley cabinet is ideal.

Features and Benefits

• Lock and Go unique locking system
• High quality paint
• Precise and robust wheels
• Fully opening drawers using ball bearing slides
• 45kg load per drawer
• Easy clean and lightweight brushed aluminium handles