Technical documents
Specifications
Brand
BahcoOverall Length
360 mm
Double Ended
No
Material
Steel
Finish
Steel Grey
Size
3 1/8 in
Country of Origin
Germany
Product details
Sledge Hammer Ring Spanner (7444SG)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Ring ended
Forged Steel construction
Steel grey finish
Standards
DIN 7444
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BahcoOverall Length
360 mm
Double Ended
No
Material
Steel
Finish
Steel Grey
Size
3 1/8 in
Country of Origin
Germany
Product details
Sledge Hammer Ring Spanner (7444SG)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Ring ended
Forged Steel construction
Steel grey finish
Standards
DIN 7444