Bahco Ergonomic, Fixed Setting Torx Torque Driver, 1.4Nm, T9 Drive, ±10 % Accuracy

RS Stock No.: 539-5785Brand: BahcoManufacturers Part No.: BE-6990-IP9
brand-logo
View all in Torque Screwdrivers

Technical documents

Specifications

Brand

Bahco

Torque Range

1.4Nm

Type

Ergonomic, Fixed Setting

Drive Shape

Torx

Drive Size

T9

Overall Length

178 mm

Accuracy

±10 %

Blade Material

Alloy Steel

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification

View all in Torque Screwdrivers

Stock information temporarily unavailable.

P.O.A.

Bahco Ergonomic, Fixed Setting Torx Torque Driver, 1.4Nm, T9 Drive, ±10 % Accuracy

P.O.A.

Bahco Ergonomic, Fixed Setting Torx Torque Driver, 1.4Nm, T9 Drive, ±10 % Accuracy

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Bahco

Torque Range

1.4Nm

Type

Ergonomic, Fixed Setting

Drive Shape

Torx

Drive Size

T9

Overall Length

178 mm

Accuracy

±10 %

Blade Material

Alloy Steel

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification