Bahco Digital Torque Wrench, 81 → 810Nm, 3/4 in 81 → 810 Nm Drive, Square Drive

RS Stock No.: 667-2446Brand: BahcoManufacturers Part No.: IZO-DRM-810
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

Bahco

Torque Wrench Type

Digital Torque Wrench

Torque Range

81 → 810Nm

Drive Shape

Square

Drive Size

3/4 in 81 → 810 Nm

Overall Length

1230 mm

Accuracy

±2 %

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bahco Digital Torque Wrench, 81 → 810Nm, 3/4 in 81 → 810 Nm Drive, Square Drive

P.O.A.

Bahco Digital Torque Wrench, 81 → 810Nm, 3/4 in 81 → 810 Nm Drive, Square Drive
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bahco

Torque Wrench Type

Digital Torque Wrench

Torque Range

81 → 810Nm

Drive Shape

Square

Drive Size

3/4 in 81 → 810 Nm

Overall Length

1230 mm

Accuracy

±2 %