Long Nose Pliers, 200 mm Overall, VDE/1000V, 70mm Jaw

RS Stock No.: 239-8416Brand: BahcoManufacturers Part No.:
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Bahco

Cutting Capacity

Copper: 3 mm; Iron: 1.6 → 1.8 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

Material

Alloy Steel

Jaw Length

70mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Long Nose Pliers, 200 mm Overall, VDE/1000V, 70mm Jaw

P.O.A.

Long Nose Pliers, 200 mm Overall, VDE/1000V, 70mm Jaw
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Bahco

Cutting Capacity

Copper: 3 mm; Iron: 1.6 → 1.8 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

Material

Alloy Steel

Jaw Length

70mm

You may be interested in