Technical documents
Specifications
Brand
BahcoType of Cut
Straight
Overall Length
250 mm
Cutting Capacity
0.8 mm Stainless Steel; 1.2 mm Cold Rolled Steel
Material Cut
Steel
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Bahco 250 mm Straight Heavy Duty Shears for Steel
1
P.O.A.
Bahco 250 mm Straight Heavy Duty Shears for Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoType of Cut
Straight
Overall Length
250 mm
Cutting Capacity
0.8 mm Stainless Steel; 1.2 mm Cold Rolled Steel
Material Cut
Steel
Country of Origin
France