Bahco, 900 mm Overall, 75mm Jaw Capacity, Straight Handle, Non-Sparking

RS Stock No.: 124-9799Brand: BahcoManufacturers Part No.: NSB001-900
brand-logo
View all in Wrenches

Technical documents

Specifications

Brand

Bahco

Jaw Capacity

75mm

Non Sparking

Yes

Overall Length

900 mm

Handle Type

Straight

Material

Beryllium Copper

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bahco, 900 mm Overall, 75mm Jaw Capacity, Straight Handle, Non-Sparking

P.O.A.

Bahco, 900 mm Overall, 75mm Jaw Capacity, Straight Handle, Non-Sparking
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bahco

Jaw Capacity

75mm

Non Sparking

Yes

Overall Length

900 mm

Handle Type

Straight

Material

Beryllium Copper

Country of Origin

China