Technical Documents
Specifications
Length Imperial
0.44ft
Product Type
LED
Length Metric
136mm
Power
2.5W
Fluorescent Equivalent Wattage
4W
Lamp Base/Socket
G5
Luminous Flux
235lm
Colour Reference Code
840
Lifespan
25000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
80V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv LED Ecoplus is an Advanced lighting solution designed for high-frequency luminaires. This energy-efficient replacement for traditional fluorescent tubes boasts a remarkable reduction in power consumption by 50%, making it an Ideal choice for those seeking to lower their energy costs without compromising on brightness. Delivering a luminous flux of 235 lumens, it emits a NEUTRAL white light at a colour temperature of 4000K, providing optimal visibility in various settings. Engineered for durability, this LED lamp has an average lifespan of up to 25,000 hours and features an opal glass cover that reduces glare while maintaining a sleek appearance. Its lightweight and Compact design ensure easy installation in compatible fixtures.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Length Imperial
0.44ft
Product Type
LED
Length Metric
136mm
Power
2.5W
Fluorescent Equivalent Wattage
4W
Lamp Base/Socket
G5
Luminous Flux
235lm
Colour Reference Code
840
Lifespan
25000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
80V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv LED Ecoplus is an Advanced lighting solution designed for high-frequency luminaires. This energy-efficient replacement for traditional fluorescent tubes boasts a remarkable reduction in power consumption by 50%, making it an Ideal choice for those seeking to lower their energy costs without compromising on brightness. Delivering a luminous flux of 235 lumens, it emits a NEUTRAL white light at a colour temperature of 4000K, providing optimal visibility in various settings. Engineered for durability, this LED lamp has an average lifespan of up to 25,000 hours and features an opal glass cover that reduces glare while maintaining a sleek appearance. Its lightweight and Compact design ensure easy installation in compatible fixtures.