Technical Documents
Specifications
Length Imperial
1.69ft
Product Type
LED
Length Metric
517mm
Power
7.5W
Fluorescent Equivalent Wattage
13W
Lamp Base/Socket
G5
Luminous Flux
825lm
Colour Reference Code
840
Lifespan
25000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
80V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv LED Ecoplus is engineered for high-frequency luminaires, delivering an energy-efficient lighting solution that significantly reduces power consumption by 50% compared to traditional fluorescent tubes. With a luminous output of 825 lumens and a NEUTRAL white colour temperature of 4000K, this LED tube not only enhances visibility but also ensures optimal lighting conditions for various environments. Designed to seamlessly replace 13W fluorescent tubes, it offers longevity with an average lifespan of 25,000 hours, making it a reliable choice for both commercial and residential applications. Its Compact design, at 16mm diameter and 517mm length, allows for easy installation without compromising on performance or efficiency.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Length Imperial
1.69ft
Product Type
LED
Length Metric
517mm
Power
7.5W
Fluorescent Equivalent Wattage
13W
Lamp Base/Socket
G5
Luminous Flux
825lm
Colour Reference Code
840
Lifespan
25000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
80V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv LED Ecoplus is engineered for high-frequency luminaires, delivering an energy-efficient lighting solution that significantly reduces power consumption by 50% compared to traditional fluorescent tubes. With a luminous output of 825 lumens and a NEUTRAL white colour temperature of 4000K, this LED tube not only enhances visibility but also ensures optimal lighting conditions for various environments. Designed to seamlessly replace 13W fluorescent tubes, it offers longevity with an average lifespan of 25,000 hours, making it a reliable choice for both commercial and residential applications. Its Compact design, at 16mm diameter and 517mm length, allows for easy installation without compromising on performance or efficiency.