Technical Documents
Specifications
Length Imperial
0.69ft
Product Type
LED
Length Metric
212mm
Power
3W
Fluorescent Equivalent Wattage
6W
Lamp Base/Socket
G5
Luminous Flux
340lm
Colour Reference Code
840
Lifespan
25000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
240V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv Ecoplus T5 AC LED Tube is designed to provide superior lighting efficiency and performance while seamlessly upgrading existing fixtures to LED technology. This versatile 3W (6W) tube delivers a luminous flux of 340 lumens with a NEUTRAL white light at 4000K, Ideal for various environments. It is crafted for direct connection to mains voltage, simplifying installation without the need for conventional ballasts. With an impressive lifespan of 25,000 hours and an IP20 rating, this tube is built to withstand everyday usage while ensuring robust performance. Experience the blend of modern technology and energy savings, making the Ecoplus T5 an excellent choice for both residential and commercial lighting solutions.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Length Imperial
0.69ft
Product Type
LED
Length Metric
212mm
Power
3W
Fluorescent Equivalent Wattage
6W
Lamp Base/Socket
G5
Luminous Flux
340lm
Colour Reference Code
840
Lifespan
25000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
240V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv Ecoplus T5 AC LED Tube is designed to provide superior lighting efficiency and performance while seamlessly upgrading existing fixtures to LED technology. This versatile 3W (6W) tube delivers a luminous flux of 340 lumens with a NEUTRAL white light at 4000K, Ideal for various environments. It is crafted for direct connection to mains voltage, simplifying installation without the need for conventional ballasts. With an impressive lifespan of 25,000 hours and an IP20 rating, this tube is built to withstand everyday usage while ensuring robust performance. Experience the blend of modern technology and energy savings, making the Ecoplus T5 an excellent choice for both residential and commercial lighting solutions.