E10 Filament Indicator Lamp, 12 V, 250 mA, 1000h

RS Stock No.: 149-3239Brand: BAILEYManufacturers Part No.:
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

BAILEY

Voltage Rating

12 V

Lamp Base

E10

Current Rating

250 mA

Diameter

10mm

Length

28 mm

Life Hours

1000h

Product details

E10 tubular

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

You may be interested in
RS PRO E10 Indicator Light, Clear, 12V, 250mA, 3000 h
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Incandescent Light Bulbs

Stock information temporarily unavailable.

P.O.A.

E10 Filament Indicator Lamp, 12 V, 250 mA, 1000h

P.O.A.

E10 Filament Indicator Lamp, 12 V, 250 mA, 1000h

Stock information temporarily unavailable.

You may be interested in
RS PRO E10 Indicator Light, Clear, 12V, 250mA, 3000 h
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

BAILEY

Voltage Rating

12 V

Lamp Base

E10

Current Rating

250 mA

Diameter

10mm

Length

28 mm

Life Hours

1000h

Product details

E10 tubular

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

You may be interested in
RS PRO E10 Indicator Light, Clear, 12V, 250mA, 3000 h
P.O.A.Each (In a Pack of 10) (ex VAT)