BALLUFF BES Series Inductive Barrel-Style Inductive Proximity Sensor, M18 x 1, 8mm Detection, PNP Output, 10 →

RS Stock No.: 238-8205Brand: BALLUFFManufacturers Part No.: BES00YJ
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Thread Size

M18 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

8mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 Vdc

Series

BES

Length

44.5mm

Width

18mm

Switching Frequency

200 Hz

Mounting Type

Flush

Housing Material

Brass, Nickel Plated

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Country of Origin

Hungary

View all in Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

BALLUFF BES Series Inductive Barrel-Style Inductive Proximity Sensor, M18 x 1, 8mm Detection, PNP Output, 10 →

P.O.A.

BALLUFF BES Series Inductive Barrel-Style Inductive Proximity Sensor, M18 x 1, 8mm Detection, PNP Output, 10 →

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Thread Size

M18 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

8mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 Vdc

Series

BES

Length

44.5mm

Width

18mm

Switching Frequency

200 Hz

Mounting Type

Flush

Housing Material

Brass, Nickel Plated

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Country of Origin

Hungary