Technical documents
Specifications
Brand
BALLUFFBody Style
Barrel
Output Type
PNP-NO
Detection Range
1.5 mm
Terminal Type
M12 Connector
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
58mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
3kHz
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
CE Certified, cULus Listed, IEC 60529, IEC 60947-5-2
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BALLUFFBody Style
Barrel
Output Type
PNP-NO
Detection Range
1.5 mm
Terminal Type
M12 Connector
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
58mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
3kHz
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
CE Certified, cULus Listed, IEC 60529, IEC 60947-5-2
Country of Origin
China
