BALLUFF Hall Effect Sensor, PNP Output, 10 → 30 V, 24V

RS Stock No.: 410-4819Brand: BALLUFFManufacturers Part No.: BMF 303K-PS-C-2-S49-00,2
brand-logo
View all in Hall Effect Sensors

Technical documents

Specifications

Brand

BALLUFF

Output Type

PNP

Supply Voltage

10 → 30 V

Terminal Type

Wire Lead

Maximum dc Voltage

24V

Length

25.5mm

Width

4.5mm

Depth

2.9mm

Dimensions

25.5 x 4.5 x 2.9 mm

Maximum Operating Temperature

+70°C

IP Rating

IP67

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-25°C

Product details

Mini solenoid switch BMF 303K

Electronic switch
Bounce-free switching, no multiple switch points
M8 connector
Automotive approved
Protection class IP67
Operating voltage 10 → 30 Vdc
3-cable, PNP, NO

Solenoid switch for pneumatic cylinders. Miniature design. Also suitable for C-slots. These sensors let you identify the piston position of pneumatic cylinders through the cylinder wall. Wear and contact-free. Holding brackets / slot nuts available for all commonly available cylinders. Reduced storage - only 1 sensor for different cylinders.

You may be interested in
BALLUFF Magnetic Pickup
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BALLUFF Hall Effect Sensor, PNP Output, 10 → 30 V, 24V

P.O.A.

BALLUFF Hall Effect Sensor, PNP Output, 10 → 30 V, 24V
Stock information temporarily unavailable.
You may be interested in
BALLUFF Magnetic Pickup
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

BALLUFF

Output Type

PNP

Supply Voltage

10 → 30 V

Terminal Type

Wire Lead

Maximum dc Voltage

24V

Length

25.5mm

Width

4.5mm

Depth

2.9mm

Dimensions

25.5 x 4.5 x 2.9 mm

Maximum Operating Temperature

+70°C

IP Rating

IP67

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-25°C

Product details

Mini solenoid switch BMF 303K

Electronic switch
Bounce-free switching, no multiple switch points
M8 connector
Automotive approved
Protection class IP67
Operating voltage 10 → 30 Vdc
3-cable, PNP, NO

Solenoid switch for pneumatic cylinders. Miniature design. Also suitable for C-slots. These sensors let you identify the piston position of pneumatic cylinders through the cylinder wall. Wear and contact-free. Holding brackets / slot nuts available for all commonly available cylinders. Reduced storage - only 1 sensor for different cylinders.

You may be interested in
BALLUFF Magnetic Pickup
P.O.A.Each (ex VAT)