BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 400 mm Detection Range

RS Stock No.: 124-3753Brand: BALLUFFManufacturers Part No.: BOS 18M-PA-1PD-E5-C-S4
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0 → 400 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

200 mA

Response Time

5 ms

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-5°C

Mounting Type

Flush Mount

Maximum Operating Temperature

+55°C

Series

BOS 18M

Standards Met

CE

Country of Origin

Hungary

You may be interested in

Stock information temporarily unavailable.

P.O.A.

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 400 mm Detection Range

P.O.A.

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 400 mm Detection Range

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0 → 400 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

200 mA

Response Time

5 ms

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-5°C

Mounting Type

Flush Mount

Maximum Operating Temperature

+55°C

Series

BOS 18M

Standards Met

CE

Country of Origin

Hungary

You may be interested in