6 Gang Extension socket, 250 V
Technical documents
Specifications
Brand
BalsNumber of Sockets
6
Voltage Rating
250 V
Colour
Black
Corded
Yes
Wired
Yes
Height
71mm
Length
360mm
Width
120mm
You may be interested in
Legrand 3 m 6 Socket Type E Extension Lead Floor Unit and Standard Version, 230V, IP21, IP44Brand: Legrand
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
6 Gang Extension socket, 250 V
1
P.O.A.
6 Gang Extension socket, 250 V
Stock information temporarily unavailable.
1
You may be interested in
Legrand 3 m 6 Socket Type E Extension Lead Floor Unit and Standard Version, 230V, IP21, IP44Brand: Legrand
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
BalsNumber of Sockets
6
Voltage Rating
250 V
Colour
Black
Corded
Yes
Wired
Yes
Height
71mm
Length
360mm
Width
120mm
You may be interested in
Legrand 3 m 6 Socket Type E Extension Lead Floor Unit and Standard Version, 230V, IP21, IP44Brand: Legrand
P.O.A.Each (ex VAT)