Technical documents
Specifications
Brand
BartecMinimum Temperature
+4°C
Maximum Temperature
+14°C
Contact Rating
6A
Mounting Type
Chassis Mount
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
Frost Detection/Protection Sensor
Temperature sensor mounted in a black polyester IP66 EExe terminal box suitable for temperature control in Ex installations
Switches "On" at 4°C hysteresis 10°C
Contacts open on temperature rise
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
BartecMinimum Temperature
+4°C
Maximum Temperature
+14°C
Contact Rating
6A
Mounting Type
Chassis Mount
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
Frost Detection/Protection Sensor
Temperature sensor mounted in a black polyester IP66 EExe terminal box suitable for temperature control in Ex installations
Switches "On" at 4°C hysteresis 10°C
Contacts open on temperature rise
