Technical documents
Specifications
Brand
BASFMaterial Type
PLA
Printing Technology
FFF Technology
Machine Specific
No
Colour
Green
For Use With
3D Printers
Weight
750g
Diameter
2.85mm
Printing Material
Ultrafuse PLA
Country of Origin
Netherlands
P.O.A.
BASF 2.85mm Green Ultrafuse PLA 3D Printer Filament, 750g
1
P.O.A.
BASF 2.85mm Green Ultrafuse PLA 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BASFMaterial Type
PLA
Printing Technology
FFF Technology
Machine Specific
No
Colour
Green
For Use With
3D Printers
Weight
750g
Diameter
2.85mm
Printing Material
Ultrafuse PLA
Country of Origin
Netherlands
