Baumer IVO Absolute Encoder, SSI Signal, End Type

RS Stock No.: 530-665Brand: Baumer IVOManufacturers Part No.: BMSH 30D 1N24C10/00P65
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Encoder Technology

Absolute

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

End

Supply Voltage

10 → 30 V dc

Resolution

10 bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Overall Height

50mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

100 → 1000 kHz

Country of Origin

Switzerland

Product details

Series 30 absolute encoders

10 bit resolution (1024 points) in single-turn mode.
10 / 15 bit resolution (1024 / 32768 points) in multi-turn mode.

Stock information temporarily unavailable.

P.O.A.

Baumer IVO Absolute Encoder, SSI Signal, End Type

P.O.A.

Baumer IVO Absolute Encoder, SSI Signal, End Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Encoder Technology

Absolute

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

End

Supply Voltage

10 → 30 V dc

Resolution

10 bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Overall Height

50mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

100 → 1000 kHz

Country of Origin

Switzerland

Product details

Series 30 absolute encoders

10 bit resolution (1024 points) in single-turn mode.
10 / 15 bit resolution (1024 / 32768 points) in multi-turn mode.