Baumer IVO Counter, 10Hz, 10 → 240 V ac

RS Stock No.: 508-6857Brand: Baumer IVOManufacturers Part No.: N 124.01B
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

10 → 240 V ac

Input Type

Voltage

Count Direction

Up

Maximum Count Frequency

10Hz

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Baumer IVO Counter, 10Hz, 10 → 240 V ac

P.O.A.

Baumer IVO Counter, 10Hz, 10 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Supply Voltage

10 → 240 V ac

Input Type

Voltage

Count Direction

Up

Maximum Count Frequency

10Hz

You may be interested in